- RS Stock No.:
- 714-0152
- Mfr. Part No.:
- TS500B
- Manufacturer:
- OPTI
18 In stock for delivery within 2 working days
Added
Price Each
€90.20
(exc. VAT)
€110.95
(inc. VAT)
Units | Per unit |
1 + | €90.20 |
- RS Stock No.:
- 714-0152
- Mfr. Part No.:
- TS500B
- Manufacturer:
- OPTI
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
OPTI Thunder Shield UPS
The OPTI 500VA replacement battery for the OPTI-UPS is a device that consists of a high-quality UPS rated battery. This is a tried and tested battery designed to handle UPS load and exceeds the original manufacturer's specifications. It has line interactive design, boost and buck AVR (auto voltage regulation) and fully digitised microprocessor control.
Features and Benefits
50/60Hz frequency auto sensing and selection
Advanced battery management (ABM technology)
Automatic charging when UPS is off
Back up, on-line, battery status, power status display by software
Cold start function (DC power on)
Energy saving function (UPS green mode)
History record of power failure events
Input voltage is 230VAC
Lightning and surge protection
Output voltage is 230VAC
Power rating is 300W
Scheduled shutdown and reboot
Short circuit and overload protection
Smart RS232 communication port
Tel/modem/LAN surge protection
Advanced battery management (ABM technology)
Automatic charging when UPS is off
Back up, on-line, battery status, power status display by software
Cold start function (DC power on)
Energy saving function (UPS green mode)
History record of power failure events
Input voltage is 230VAC
Lightning and surge protection
Output voltage is 230VAC
Power rating is 300W
Scheduled shutdown and reboot
Short circuit and overload protection
Smart RS232 communication port
Tel/modem/LAN surge protection
Applications
Battery powered tools
Emergency power supply
Emergency power supply
Certifications
CE
UL approved
UL approved
Specifications
Attribute | Value |
---|---|
Model | Thunder Shield |
Power Rating | 300W |
VA Rating | 500VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Stand Alone |
Backup Time | 19min |
Number of Outlets | 2 |
Type | Line Interactive |
Length | 320mm |
Width | 97mm |
Plug Type | C14 |
Depth | 135mm |
- RS Stock No.:
- 714-0152
- Mfr. Part No.:
- TS500B
- Manufacturer:
- OPTI