Ruland Universal Joint USS10-6MM-6MM-F, 1, Universal, Bore 6mm, 57.2mm Length
- RS Stock No.:
- 614-116
- Mfr. Part No.:
- USS10-6MM-6MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€188.65
(exc. VAT)
€232.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.65 |
*price indicative
- RS Stock No.:
- 614-116
- Mfr. Part No.:
- USS10-6MM-6MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 6mm | |
| Number of Joints | 1 | |
| Overall Length | 57.2mm | |
| Joint Type | Universal | |
| Hub Diameter | 15.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 76.3Nm | |
| Material | Steel | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 6mm | ||
Number of Joints 1 | ||
Overall Length 57.2mm | ||
Joint Type Universal | ||
Hub Diameter 15.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 76.3Nm | ||
Material Steel | ||
Maximum Speed 6000rpm | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is expertly designed to enhance the performance of motion control applications. The single universal joint boasts a robust construction, ensuring exceptional reliability and durability in various settings. Engineered to accommodate misalignment, it guarantees optimal torque transmission while reducing wear and tear on connected components. The unique design allows for quick and easy installation, making it ideal for both new builds and retrofits. With excellent resistance to corrosion and wear, it is the perfect choice for demanding industrial environments, ensuring long term functionality and support.
Constructed with high quality materials for increased longevity
Designed to accommodate angular parallel and axial misalignments with ease
Perfect for both tight spaces and larger assemblies offering versatility
Easily installable minimizing downtime during setup
Resistant to corrosion and wear for enhanced performance in tough conditions
Related links
- Ruland Universal Joint USS10-6MM-6MM-SS Universal 57.2mm Length
- Ruland Universal Joint US10-6MM-6MM-F Universal 57.2mm Length
- Ruland Universal Joint UDS10-6MM-6MM-F Universal 57.2mm Length
- Ruland Universal Joint US10-6MM-6MM-SS Universal 57.2mm Length
- Ruland Universal Joint USS10-7MM-6MM-F Universal 57.2mm Length
- Ruland Universal Joint US10-8MM-6MM-F Universal 57.2mm Length
- Ruland Universal Joint US10-7MM-6MM-F Universal 57.2mm Length
- Ruland Universal Joint USS10-7MM-7MM-F Universal 57.2mm Length
