Ruland Universal Joint USS10-7MM-7MM-F, 1, Universal, Bore 7mm, 57.2mm Length
- RS Stock No.:
- 615-862
- Mfr. Part No.:
- USS10-7MM-7MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€188.65
(exc. VAT)
€232.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.65 |
*price indicative
- RS Stock No.:
- 615-862
- Mfr. Part No.:
- USS10-7MM-7MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 7mm | |
| Number of Joints | 1 | |
| Overall Length | 57.2mm | |
| Joint Type | Universal | |
| Hub Diameter | 15.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 76.3Nm | |
| Material | Steel | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 7mm | ||
Number of Joints 1 | ||
Overall Length 57.2mm | ||
Joint Type Universal | ||
Hub Diameter 15.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 76.3Nm | ||
Material Steel | ||
Maximum Speed 6000rpm | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for efficient transmission of torque while maintaining optimal misalignment compensation. Developed for a variety of applications, it incorporates a robust construction that ensures durability and reliability in demanding environments. The unique design facilitates easy installation and aligns effortlessly with shafts of varied diameters. Its innovative features ensure that it performs optimally, making it an excellent choice for engineers seeking high quality, efficient solutions to enhance machine performance. This single universal joint is particularly beneficial for systems requiring high torque capacity and minimal backlash, ensuring professional grade results in mechanical systems.
Offers high torque capacity to support demanding applications
Constructed from durable materials for long lasting performance
Facilitates easy installation to minimise downtime during setup
Effectively compensates for misalignment improving system reliability
Designed to reduce backlash for enhanced precision in movement
Compatible with a variety of shaft sizes for versatile use
Related links
- Ruland Universal Joint USS10-7MM-7MM-SS Universal 57.2mm Length
- Ruland Universal Joint USS10-7MM-6MM-F Universal 57.2mm Length
- Ruland Universal Joint USS10-7MM-6MM-SS Universal 57.2mm Length
- Ruland Universal Joint US10-7MM-6MM-F Universal 57.2mm Length
- Ruland Universal Joint US10-7MM-7MM-F Universal 57.2mm Length
- Ruland Universal Joint US10-7MM-7MM-SS Universal 57.2mm Length
- Ruland Universal Joint US10-7MM-6MM-SS Universal 57.2mm Length
- Ruland Universal Joint USS10-6MM-6MM-F Universal 57.2mm Length
