Ruland Universal Joint US24-20MM-15MM-F, 1, Universal, Bore 20mm, 108mm Length
- RS Stock No.:
- 614-436
- Mfr. Part No.:
- US24-20MM-15MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€393.36
(exc. VAT)
€483.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €393.36 |
*price indicative
- RS Stock No.:
- 614-436
- Mfr. Part No.:
- US24-20MM-15MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 20mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint exemplifies quality and reliability, designed specifically for demanding applications. Crafted from sturdy materials, this product offers exceptional durability while remaining lightweight. The innovative design ensures optimal performance, making it ideal for a variety of mechanical assemblies. With an emphasis on versatility, it seamlessly integrates into existing systems, offering enhanced functionality for both industrial and commercial uses. The thoughtful engineering behind this component guarantees a long service life, ultimately reducing maintenance costs and enhancing operational efficiency. Users can expect a robust solution tailored to meet diverse engineering challenges, making it an indispensable addition to any toolkit.
Designed to provide superior torque transmission
Manufactured using high quality materials for enhanced durability
Lightweight construction facilitates easy installation without sacrificing strength
Offers compatibility with a range of shaft sizes for versatile applications
Innovative design reduces backlash improving operational precision
Resistant to wear leading to decreased frequency of replacements
Ideal for both industrial machinery and commercial equipment
Ensures reliable performance across various environmental conditions
Engineered for a straightforward fit simplifying maintenance and assembly
Related links
- Ruland Universal Joint US24-20MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-20MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-14MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-18MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-17MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-19MM-F Universal 108mm Length
