Ruland Universal Joint US24-20MM-20MM-F, 1, Universal, Bore 20mm, 108mm Length
- RS Stock No.:
- 615-374
- Mfr. Part No.:
- US24-20MM-20MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€291.35
(exc. VAT)
€358.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.35 |
*price indicative
- RS Stock No.:
- 615-374
- Mfr. Part No.:
- US24-20MM-20MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 20mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, ISO 9001:015, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 20mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals REACH, ISO 9001:015, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is an exceptionally crafted component designed for precision applications. This part embodies Ruland's commitment to quality and performance, making it a vital addition to your assembly solutions. With its robust construction, it ensures longevity and durability in demanding environments. This product facilitates secure and effective connections, optimising the performance of your mechanical systems.
Engineered for optimal performance in precision applications
Constructed from high quality materials for enhanced durability
Facilitates secure connections reducing the risk of system failures
Versatile design suits a variety of industrial applications
Simple installation process saves valuable time during assembly
Minimises wear and Maximizes the lifespan of connected components
Related links
- Ruland Universal Joint US24-20MM-20MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US24-20MM-12MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-15MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-18MM-F Universal 108mm Length
- Ruland Universal Joint US24-20MM-14MM-F Universal 108mm Length
