Ruland Universal Joint USS10-7MM-6MM-SS, 1, Universal, Bore 7mm, 57.2mm Length
- RS Stock No.:
- 614-899
- Mfr. Part No.:
- USS10-7MM-6MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€314.29
(exc. VAT)
€386.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.29 |
*price indicative
- RS Stock No.:
- 614-899
- Mfr. Part No.:
- USS10-7MM-6MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 7mm | |
| Number of Joints | 1 | |
| Overall Length | 57.2mm | |
| Joint Type | Universal | |
| Hub Diameter | 15.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 53.7Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Maximum Speed | 6000rpm | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 7mm | ||
Number of Joints 1 | ||
Overall Length 57.2mm | ||
Joint Type Universal | ||
Hub Diameter 15.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 53.7Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Maximum Speed 6000rpm | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint are engineered to deliver exceptional performance and reliability in mechanical applications. This specific single universal joint stands out by effectively accommodating misalignment while ensuring a high torque capacity, making it ideal for precision applications. Designed with versatility in mind, it allows seamless integration with a variety of shaft sizes, providing a robust solution across different machinery setups. The precision milled components ensure a superior fit and longevity, whilst the lightweight yet durable construction enhances performance without compromising on strength. These couplings are a perfect choice for engineers seeking dependable and efficient solutions.
Engineered to accommodate angular parallel and axial misalignment
Manufactured with high quality materials ensuring long lasting durability
Designed for easy installation with minimal maintenance required
Offers high torque capacity suited for demanding applications
Compact design for space saving configurations without sacrificing performance
Precision engineering guarantees consistent and reliable operation
Related links
- Ruland Universal Joint USS10-7MM-6MM-F Universal 57.2mm Length
- Ruland Universal Joint USS10-7MM-7MM-SS Universal 57.2mm Length
- Ruland Universal Joint USS10-7MM-7MM-F Universal 57.2mm Length
- Ruland Universal Joint US10-7MM-6MM-SS Universal 57.2mm Length
- Ruland Universal Joint USS10-6MM-6MM-SS Universal 57.2mm Length
- Ruland Universal Joint US10-7MM-6MM-F Universal 57.2mm Length
- Ruland Universal Joint US10-7MM-7MM-SS Universal 57.2mm Length
- Ruland Universal Joint US12-7MM-6MM-SS Universal 68.3mm Length
