Ruland Universal Joint USSK16-11MM-11MM-F, 1, Universal, Bore 11mm, 85.9mm Length
- RS Stock No.:
- 614-908
- Mfr. Part No.:
- USSK16-11MM-11MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€228.43
(exc. VAT)
€280.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.43 |
*price indicative
- RS Stock No.:
- 614-908
- Mfr. Part No.:
- USSK16-11MM-11MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 11mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 85.9mm | |
| Joint Type | Universal | |
| Hub Diameter | 25.3mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 254.2Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 11mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 85.9mm | ||
Joint Type Universal | ||
Hub Diameter 25.3mm | ||
Maximum Working Angle 45° | ||
Peak Torque 254.2Nm | ||
Material Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint from the leading manufacturer is designed specifically for motion control applications, ensuring seamless operation and reliability. Engineered with advanced materials and precision techniques, this product offers a perfect balance of durability and performance, making it an essential addition to any engineering project. Its robust design not only meets but exceeds industry standards, providing engineers and technicians with the confidence they need for successful installations. The product's versatility allows it to be used across various sectors, from robotics to automation, highlighting its adaptability to numerous applications. With a commitment to excellence, this offering is the ideal choice for those seeking quality and dependability in their mechanical assemblies.
Designed for enhanced functionality in motion control systems
Offers superior durability to withstand demanding conditions
Features precision engineering for optimal performance
Compatible with a wide range of applications across multiple industries
Promotes efficient assembly and ease of use for engineers and technicians
Related links
- Ruland Universal Joint USSK16-11MM-11MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-11MM-10MM-F Universal 85.9mm Length
- Ruland Universal Joint USSK16-11MM-10MM-SS Universal 85.9mm Length
- Ruland Universal Joint US16-11MM-11MM-F Universal 85.9mm Length
- Ruland Universal Joint US16-11MM-10MM-F Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-11MM-F Universal 85.9mm Length
- Ruland Universal Joint US16-11MM-11MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-12MM-F Universal 85.9mm Length
