Ruland Universal Joint USSK16-12MM-12MM-F, 1, Universal, Bore 16mm, 85.9mm Length
- RS Stock No.:
- 614-449
- Mfr. Part No.:
- USSK16-12MM-12MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€228.43
(exc. VAT)
€280.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.43 |
*price indicative
- RS Stock No.:
- 614-449
- Mfr. Part No.:
- USSK16-12MM-12MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 16mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 85.9mm | |
| Joint Type | Universal | |
| Hub Diameter | 25.3mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 254.2Nm | |
| Material | Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 16mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 85.9mm | ||
Joint Type Universal | ||
Hub Diameter 25.3mm | ||
Maximum Working Angle 45° | ||
Peak Torque 254.2Nm | ||
Material Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is expertly designed to enhance the functionality of your mechanical applications. Featuring robust construction, it provides exceptional durability and reliability, ensuring optimal performance under varying conditions. The innovative design prioritises efficiency, allowing for seamless integration into existing systems, while its user friendly features cater to a range of engineering needs. Whether youre working on a complex machinery setup or a straightforward installation, this product stands out for its versatility and effectiveness. Ideal for both professional and amateur engineers, it represents an essential addition to any toolkit, promoting unmatched operational precision. Experience the difference that high quality engineering can make in your projects with this essential component.
Crafted from high grade materials for superior strength
Engineered for precision and accuracy in application
Designed to facilitate quick and easy installation
Compatible with various systems enhancing versatility
Offers resistance to wear and tear increasing lifespan
Lightweight design allows for ease of handling
Related links
- Ruland Universal Joint USSK16-12MM-10MM-F Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-11MM-F Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-12MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-11MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-10MM-SS Universal 85.9mm Length
- Ruland Universal Joint US16-12MM-11MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-11MM-11MM-F Universal 85.9mm Length
- Ruland Universal Joint USSK16-10MM-10MM-F Universal 85.9mm Length
