Ruland Universal Joint US32-30MM-20MM-SS, 1, Universal, Bore 30mm, 139.7mm Length
- RS Stock No.:
- 615-045
- Mfr. Part No.:
- US32-30MM-20MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€929.87
(exc. VAT)
€1,143.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €929.87 |
*price indicative
- RS Stock No.:
- 615-045
- Mfr. Part No.:
- US32-30MM-20MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, REACH, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, REACH, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is a high performance single universal joint meticulously designed for precision applications. This robust component ensures reliability and efficiency in mechanical systems by minimising backlash while accommodating misalignment. Crafted from durable materials, it provides exceptional resistance to wear and tear, making it ideal for both industrial and commercial environments. The innovative design allows easy installation and maintenance, distributing loads evenly, thus prolonging the lifespan of connected components. With its adaptable features, This single universal joint meets the diverse needs of engineers and technicians across various sectors.
Designed to provide low backlash for improved precision
Offers excellent torque transmission enhancing operational efficiency
Constructed from high quality stainless steel for superior durability
Suitable for a wide range of applications making it versatile
Facilitates quick installation saving time during setup
Allows for angular axial and parallel misalignment reducing the risk of damage
Related links
- Ruland Universal Joint US32-30MM-20MM-F Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-30MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-24MM-F Universal 139.7mm Length
