Ruland Universal Joint US32-30MM-22MM-SS, 1, Universal, Bore 30mm, 139.7mm Length
- RS Stock No.:
- 615-237
- Mfr. Part No.:
- US32-30MM-22MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€929.87
(exc. VAT)
€1,143.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €929.87 |
*price indicative
- RS Stock No.:
- 615-237
- Mfr. Part No.:
- US32-30MM-22MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 30mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 139.7mm | |
| Joint Type | Universal | |
| Hub Diameter | 50.7mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1762.6Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 30mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 139.7mm | ||
Joint Type Universal | ||
Hub Diameter 50.7mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1762.6Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to meet the highest standards of quality and performance. Perfectly tailored for various applications, it delivers outstanding durability and reliability. With its innovative design, the product enhances operational efficiency while ensuring ease of installation. The robust construction not only meets but exceeds industry norms, making it a compelling choice for professionals who demand excellence. Whether used in machinery, manufacturing, or assembly, this product stands out as a testament to Ruland's commitment to superior engineering and customer satisfaction.
Constructed from high quality materials for extended lifespan
Designed to provide optimal performance in demanding conditions
Features a user friendly installation process to reduce downtime
Offers exceptional resistance to wear and corrosion for reliable use
Engineered to operate smoothly with minimal noise
Related links
- Ruland Universal Joint US32-30MM-22MM-F Universal 139.7mm Length
- Ruland Universal Joint USSK32-30MM-22MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-28MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-20MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-30MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-25MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-30MM-24MM-SS Universal 139.7mm Length
- Ruland Universal Joint US32-25MM-22MM-SS Universal 139.7mm Length
