Ruland Universal Joint USSK24-19MM-17MM-SS, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 615-414
- Mfr. Part No.:
- USSK24-19MM-17MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€615.04
(exc. VAT)
€756.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €615.04 |
*price indicative
- RS Stock No.:
- 615-414
- Mfr. Part No.:
- USSK24-19MM-17MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 19mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Type | Screw | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 19mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Type Screw | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint serves as an essential component for various applications that require reliable performance. With a focus on durability and versatility, it seamlessly integrates into your projects, enhancing operational efficiency. Designed to meet the highest standards, this product excels in facilitating smooth and dependable connections in your assembly. The thoughtfully considered features ensure that it not only meets but exceeds the expectations of engineers and technicians alike. Whether in a demanding industrial setting or a more straightforward application, this item proves its worth by offering unwavering stability and ease of installation.
Engineered for minimal friction allowing for seamless operation
Constructed from high grade materials ensuring long lasting performance
Compact design optimises space without compromising strength
Finely finished surface enhances aesthetic appeal and reduces wear
Precision dimensions guarantee a perfect fit in various assemblies
Corrosion resistant properties ensure reliability in diverse environments
Related links
- Ruland Universal Joint US24-19MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-17MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-19MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-18MM-17MM-SS Universal 108mm Length
