Ruland Universal Joint USSK24-19MM-17MM-F, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 615-634
- Mfr. Part No.:
- USSK24-19MM-17MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€437.09
(exc. VAT)
€537.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.09 |
*price indicative
- RS Stock No.:
- 615-634
- Mfr. Part No.:
- USSK24-19MM-17MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 19mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 1129.8Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 19mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 1129.8Nm | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is a precision engineered component, designed to offer exceptional reliability and functionality in various applications. With its robust construction and meticulous attention to detail, this product stands out as a vital part for any mechanical assembly. Its unique design ensures optimal performance and extends the life of your equipment, making it an essential choice for professionals seeking quality. This component is perfect for both novice and experienced users, providing straightforward installation without compromising on strength. The versatile nature of this product allows it to be integrated seamlessly into your existing setups, ensuring that you can maintain operational efficiency while benefiting from advanced manufacturing processes. Trust in this component to deliver the durability and precision your projects demand, setting a new standard in the industry.
Precision engineered for optimal performance in mechanical applications
Offers straightforward installation for quick setup and use
Constructed with high quality materials for enhanced durability
Designed to fit seamlessly into various configurations and layouts
Helps extend the life of your equipment through reliable operation
Ideal for a wide range of users from hobbyists to professionals
Related links
- Ruland Universal Joint USSK24-19MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-17MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-19MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-14MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-15MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-16MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-12MM-F Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-18MM-F Universal 108mm Length
