Ruland Universal Joint USSK16-10MM-10MM-F, 1, Universal, Bore 10mm, 85.9mm Length
- RS Stock No.:
- 615-442
- Mfr. Part No.:
- USSK16-10MM-10MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€228.43
(exc. VAT)
€280.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.43 |
*price indicative
- RS Stock No.:
- 615-442
- Mfr. Part No.:
- USSK16-10MM-10MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 10mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 85.9mm | |
| Joint Type | Universal | |
| Hub Diameter | 25.3mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 254.2Nm | |
| Material | Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 10mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 85.9mm | ||
Joint Type Universal | ||
Hub Diameter 25.3mm | ||
Maximum Working Angle 45° | ||
Peak Torque 254.2Nm | ||
Material Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is an exceptional choice for applications requiring precision and durability. Designed to deliver optimal performance, This single universal joint provides a reliable means of connecting shafts while minimising backlash. Its robust construction, combined with a flexible design, ensures it can withstand varying loads and maintain alignment, making it an ideal component for automated systems and machinery. Crafted to facilitate easy installation, This single universal joint supports optimal torque transmission and aids in vibration dampening, enhancing the overall efficiency of mechanical systems. Ruland has a reputation for high quality engineering, and this product exemplifies their commitment to excellence, proving itself as a vital part of any precision motion control application.
Features a flexible design that accommodates misalignment between shafts
Robust construction ensures longevity even under high loads
Allows for easy installation saving time during setup
Minimises backlash for improved accuracy in motion control
Enhances torque transmission to support demanding applications
Aids in vibration dampening to protect critical components
Related links
- Ruland Universal Joint USSK16-10MM-10MM-SS Universal 85.9mm Length
- Ruland Universal Joint US16-10MM-10MM-F Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-10MM-F Universal 85.9mm Length
- Ruland Universal Joint US16-10MM-10MM-SS Universal 85.9mm Length
- Ruland Universal Joint US16-11MM-10MM-F Universal 85.9mm Length
- Ruland Universal Joint US12-10MM-10MM-F Universal 68.3mm Length
- Ruland Universal Joint USSK14-10MM-10MM-F Universal 76.2mm Length
- Ruland Universal Joint US14-10MM-10MM-F Universal 76.2mm Length
