Ruland Universal Joint USSK16-12MM-10MM-F, 1, Universal, Bore 12mm, 85.9mm Length
- RS Stock No.:
- 615-362
- Mfr. Part No.:
- USSK16-12MM-10MM-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€308.44
(exc. VAT)
€379.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €308.44 |
*price indicative
- RS Stock No.:
- 615-362
- Mfr. Part No.:
- USSK16-12MM-10MM-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 12mm | |
| Number of Joints | 1 | |
| Overall Length | 85.9mm | |
| Joint Type | Universal | |
| Hub Diameter | 25.3mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 254.2Nm | |
| Material | Steel | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 12mm | ||
Number of Joints 1 | ||
Overall Length 85.9mm | ||
Joint Type Universal | ||
Hub Diameter 25.3mm | ||
Maximum Working Angle 45° | ||
Peak Torque 254.2Nm | ||
Material Steel | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is engineered for precision and durability, making it an exceptional choice for various mechanical applications. Designed with the user in mind, it provides a seamless integration into your existing systems. Ruland ensures that this component meets rigorous standards, offering reliability you can trust. Whether you're in manufacturing or maintenance, this product aims to enhance efficiency and longevity in your operations. Its robust construction and user friendly design further solidify its position as a frontrunner in the market, enabling you to achieve optimal performance in your projects.
Crafted from high quality materials for enhanced durability
Lightweight design reduces weight on machinery while maintaining strength
Precision engineered to ensure excellent fit and function
Corrosion resistant finish extends the life of the product in challenging environments
Adaptable design allows for versatility in various mechanical applications
Easy installation facilitates quick setup and minimal downtime
Manufactured under strict quality controls to meet industry standards
Related links
- Ruland Universal Joint USSK16-12MM-10MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-11MM-F Universal 85.9mm Length
- Ruland Universal Joint US16-12MM-10MM-F Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-12MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-11MM-SS Universal 85.9mm Length
- Ruland Universal Joint USSK16-12MM-12MM-F Universal 85.9mm Length
- Ruland Universal Joint US16-12MM-10MM-SS Universal 85.9mm Length
- Ruland Universal Joint US16-12MM-11MM-F Universal 85.9mm Length
