Ruland Universal Joint US24-19MM-18MM-SS, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 615-614
- Mfr. Part No.:
- US24-19MM-18MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€553.52
(exc. VAT)
€680.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.52 |
*price indicative
- RS Stock No.:
- 615-614
- Mfr. Part No.:
- US24-19MM-18MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 19mm | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS, ISO 9001:015, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 19mm | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS, ISO 9001:015, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to provide exceptional strength and convenience for various industrial applications. This versatile product is engineered to facilitate optimal performance, ensuring durability even in demanding environments. With its precise dimensions and quality construction, it serves as an excellent choice for professionals seeking reliability and longevity in their mechanical setups. Each unit is crafted with meticulous attention to detail, ensuring a seamless integration into any system while maintaining high standards of safety and efficacy throughout its lifespan.
Constructed from high grade stainless steel for enhanced durability
Offers superior resistance to corrosion for long lasting performance
Designed for precision fit which ensuring smooth operation in various applications
Lightweight yet robust making handling and installation straightforward
Compatible with a range of setups providing exceptional versatility
Easy to maintain contributing to reduced downtime of equipment
Related links
- Ruland Universal Joint US24-19MM-18MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-19MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint USSK24-19MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-19MM-F Universal 108mm Length
