Ruland Universal Joint US24-19MM-16MM-SS, 1, Universal, Bore 19mm, 108mm Length
- RS Stock No.:
- 615-874
- Mfr. Part No.:
- US24-19MM-16MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€553.52
(exc. VAT)
€680.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €553.52 |
*price indicative
- RS Stock No.:
- 615-874
- Mfr. Part No.:
- US24-19MM-16MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 19mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 108mm | |
| Joint Type | Universal | |
| Hub Diameter | 38mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 819.1Nm | |
| Material | 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 19mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 108mm | ||
Joint Type Universal | ||
Hub Diameter 38mm | ||
Maximum Working Angle 45° | ||
Peak Torque 819.1Nm | ||
Material 416 Stainless Steel (Pins and Blocks), 303 Stainless Steel (Yokes) | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed to enhance the functionality of your mechanical assemblies. Crafted with utmost attention to detail, it delivers exceptional performance and durability in demanding applications. Built from high quality materials, this part ensures a robust connection, minimising wear and tear for prolonged use. It is versatile enough to accommodate various design requirements while promoting efficient operations. With its sleek design and reliable construction, this component is an ideal solution for those seeking to optimise their systems without sacrificing quality. Whether used in automotive, aerospace, or machinery, it guarantees a seamless integration, providing the performance and efficiency that professionals demand.
Engineered for high precision and reliability in complex environments
Features a corrosion resistant finish for enhanced longevity
Promotes easy installation and maintenance saving time and effort
Offers flexibility in application catering to diverse industry needs
Minimises backlash and maintains consistent performance under load
Related links
- Ruland Universal Joint US24-19MM-16MM-F Universal 108mm Length
- Ruland Universal Joint US24-19MM-18MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-15MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-17MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-19MM-SS Universal 108mm Length
- Ruland Universal Joint US24-19MM-14MM-SS Universal 108mm Length
- Ruland Universal Joint US24-17MM-16MM-SS Universal 108mm Length
- Ruland Universal Joint US24-16MM-16MM-SS Universal 108mm Length
