Ruland Universal Joint US20-12MM-12MM-SS, 1, Universal, Bore 12mm, 95.3mm Length
- RS Stock No.:
- 615-844
- Mfr. Part No.:
- US20-12MM-12MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€376.60
(exc. VAT)
€463.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.60 |
*price indicative
- RS Stock No.:
- 615-844
- Mfr. Part No.:
- US20-12MM-12MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 12mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 95.3mm | |
| Joint Type | Universal | |
| Hub Diameter | 31.6mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 384.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 12mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 95.3mm | ||
Joint Type Universal | ||
Hub Diameter 31.6mm | ||
Maximum Working Angle 45° | ||
Peak Torque 384.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, RoHS, REACH | ||
- COO (Country of Origin):
- US
The Ruland Single Cardan Friction Bearing Universal Joint is ideal for applications with space constraints and offers higher torque capacity than similarly sized double universal joints. It features pins and blocks that are precision machined, selectively heat treated, and ground for high strength, accuracy, and wear resistance. Combined with precision ground and hardened yoke ears, this joint provides a longer lifespan, improved performance in demanding applications, and allows greater angular misalignment of up to 45° compared to standard single universal joints.
Constructed from high-quality materials for enhanced durability
Designed for easy installation reducing downtime during setup
Manufactured in the USA by Belden Universal for strict control of processes
Versatile design allows for easy integration into various mechanical systems
Meets industry standards for consistent performance in demanding environments
Related links
- Ruland Universal Joint US20-12MM-12MM-F Universal 95.3mm Length
- Ruland Universal Joint USSK20-12MM-12MM-SS Universal 95.3mm Length
- Ruland Universal Joint US20-14MM-12MM-SS Universal 95.3mm Length
- Ruland Universal Joint USSK20-12MM-12MM-F Universal 95.3mm Length
- Ruland Universal Joint US20-16MM-12MM-SS Universal 95.3mm Length
- Ruland Universal Joint US20-15MM-12MM-SS Universal 95.3mm Length
- Ruland Universal Joint US24-12MM-12MM-SS Universal 108mm Length
- Ruland Universal Joint US14-12MM-12MM-SS Universal 76.2mm Length
