Ruland Universal Joint USSK20-12MM-12MM-SS, 1, Universal, Bore 12mm, 95.3mm Length
- RS Stock No.:
- 615-751
- Mfr. Part No.:
- USSK20-12MM-12MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€418.44
(exc. VAT)
€514.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €418.44 |
*price indicative
- RS Stock No.:
- 615-751
- Mfr. Part No.:
- USSK20-12MM-12MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 12mm | |
| Number of Joints | 1 | |
| Overall Length | 95.3mm | |
| Joint Type | Universal | |
| Hub Diameter | 31.6mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 384.1Nm | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 12mm | ||
Number of Joints 1 | ||
Overall Length 95.3mm | ||
Joint Type Universal | ||
Hub Diameter 31.6mm | ||
Maximum Working Angle 45° | ||
Peak Torque 384.1Nm | ||
Material Stainless Steel | ||
Standards/Approvals ISO 9001:015, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for optimal performance in various mechanical applications. Its robust construction guarantees reliability under rigorous conditions, making it an excellent choice for engineers and designers alike. The product's versatility allows it to seamlessly integrate into numerous systems, enhancing operational efficiency. With an emphasis on quality, this item contributes significant value to your project by ensuring smooth functionality and extended service life. Its sophisticated engineering reflects a commitment to excellence, promoting a dependable solution for your assembly needs. Ideal for both lightweight and heavy duty applications, it supports a wide range of industry requirements, ensuring satisfaction and peace of mind.
Engineered for increased strength and durability
Offers exceptional precision in motion control
Facilitates easy installation and maintenance
Compatible with a variety of setups for versatile applications
Constructed with high grade materials for long lasting performance
Related links
- Ruland Universal Joint USSK20-12MM-12MM-F Universal 95.3mm Length
- Ruland Universal Joint US20-12MM-12MM-SS Universal 95.3mm Length
- Ruland Universal Joint US20-12MM-12MM-F Universal 95.3mm Length
- Ruland Universal Joint USSK20-14MM-12MM-SS Universal 95.3mm Length
- Ruland Universal Joint USSK20-14MM-14MM-SS Universal 95.3mm Length
- Ruland Universal Joint US20-14MM-12MM-SS Universal 95.3mm Length
- Ruland Universal Joint USSK20-14MM-12MM-F Universal 95.3mm Length
- Ruland Universal Joint US24-12MM-12MM-SS Universal 108mm Length
