Ruland Universal Joint USSK20-14MM-12MM-SS, 1, Universal, Bore 14mm, 95.3mm Length
- RS Stock No.:
- 615-872
- Mfr. Part No.:
- USSK20-14MM-12MM-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€564.83
(exc. VAT)
€694.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €564.83 |
*price indicative
- RS Stock No.:
- 615-872
- Mfr. Part No.:
- USSK20-14MM-12MM-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Universal Joint | |
| Bore Diameter | 14mm | |
| Number of Joints | 1 | |
| Overall Length | 95.3mm | |
| Joint Type | Universal | |
| Hub Diameter | 31.6mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 384.1Nm | |
| Material | 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | |
| Standards/Approvals | REACH, RoHS, ISO 9001:015 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Universal Joint | ||
Bore Diameter 14mm | ||
Number of Joints 1 | ||
Overall Length 95.3mm | ||
Joint Type Universal | ||
Hub Diameter 31.6mm | ||
Maximum Working Angle 45° | ||
Peak Torque 384.1Nm | ||
Material 303 Stainless Steel (Yokes), 416 Stainless Steel (Pins and Blocks) | ||
Standards/Approvals REACH, RoHS, ISO 9001:015 | ||
- COO (Country of Origin):
- US
The Ruland Single Universal Joint is designed for those who demand reliability and performance in their applications. Crafted with attention to detail, this product offers unmatched versatility for various mechanical assemblies. Its robust construction ensures longevity, making it an ideal choice for both industrial and commercial uses. The seamless integration of advanced materials guarantees efficiency, while the compact design allows for easy installation in tight spaces. In an ever evolving market, this product stands out for its exceptional quality and dependability, making it an essential addition to any toolkit. Perfect for a range of applications, it showcases the perfect balance of functionality and durability, ensuring optimal performance in any environment.
Durable materials enhance performance and longevity
Keyway options available for improved functionality
Compact design facilitates installation in limited spaces
Versatile usage caters to a variety of mechanical applications
Robust construction withstands demanding environments
Reliable performance supports efficient operation
Innovative engineering ensures precise alignment
Corrosion resistant features enhance the product's durability
Related links
- Ruland Universal Joint USSK20-14MM-12MM-F Universal 95.3mm Length
- Ruland Universal Joint USSK20-14MM-14MM-SS Universal 95.3mm Length
- Ruland Universal Joint USSK20-14MM-14MM-F Universal 95.3mm Length
- Ruland Universal Joint US20-14MM-12MM-SS Universal 95.3mm Length
- Ruland Universal Joint USSK20-12MM-12MM-SS Universal 95.3mm Length
- Ruland Universal Joint US20-14MM-12MM-F Universal 95.3mm Length
- Ruland Universal Joint US20-14MM-14MM-SS Universal 95.3mm Length
- Ruland Universal Joint US20-14MM-14MM-F Universal 95.3mm Length
