Huco Universal Joint 103.06.1616, 1, Plain, 27.2mm Length
- RS Stock No.:
- 688-969
- Mfr. Part No.:
- 103.06.1616
- Manufacturer:
- Huco
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€47.84
(exc. VAT)
€58.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €47.84 | €23.92 |
| 5 - 9 | €45.94 | €22.97 |
| 10 + | €44.93 | €22.465 |
*price indicative
- RS Stock No.:
- 688-969
- Mfr. Part No.:
- 103.06.1616
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 27.2mm | |
| Joint Type | Plain | |
| Hub Type | Bored Hub | |
| Hub Diameter | 7.1mm | |
| Maximum Working Angle | 45° | |
| Peak Torque | 0.11Nm | |
| Material | Brass | |
| Maximum Speed | 1000rpm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 27.2mm | ||
Joint Type Plain | ||
Hub Type Bored Hub | ||
Hub Diameter 7.1mm | ||
Maximum Working Angle 45° | ||
Peak Torque 0.11Nm | ||
Material Brass | ||
Maximum Speed 1000rpm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

Miniature Acetal Fork Universal Joint
A comprehensive range of light duty universal joints manufactured in non-ferrous metals and Acetal, with a -40 to 85°C operating range.
Corrosion resistant construction
Freedom from backlash
No lubrication required
Electrical isolation between shafts
Available with metric or imperial bore sizes at both ends, or as combination metric/imperial types
Additional bore combinations can be created using suitable reducing bushes, see Bushes, Clamps & Collars - Bore Reducing Bushes.
Related links
- Huco Universal Joint 103.06.1414 Plain, 27.2mm Length
- Huco Universal Joint 135.17.0000 Plain, 58mm Length
- Huco Universal Joint 103.13.2224 Plain 46.2mm Length
- Huco Universal Joint 103.13.2222 Plain, 46.2mm Length
- Huco Universal Joint 103.09.1919 Plain, 37.6mm Length
- Huco Universal Joint 135.45.0000 Plain, 127mm Length
- Huco Universal Joint 135.13.0000 Plain, 50mm Length
- Huco Universal Joint 105.20.3232 Plain, 62mm Length
