Huco Universal Joint 135.45.0000, 1, Plain, 127mm Length

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€144.23

(exc. VAT)

€177.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€144.23
5 - 9€138.46
10 +€135.58

*price indicative

RS Stock No.:
264-5431
Mfr. Part No.:
135.45.0000
Manufacturer:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Universal Joint

Number of Joints

1

Overall Length

127mm

Joint Type

Plain

Hub Diameter

45mm

Maximum Working Angle

40°

Peak Torque

1750Nm

Material

Steel

Maximum Speed

1200rpm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
IT

Plain Bearing Type Universal Joints


Steel unbored universal joints suitable for application with a maximum speed of 1200rpm. The soft core enables easy machining of the joints to the required diameters.

Hardened journals with large bearing surfaces help to reduce wear and prolong the operational life of the joint

Note

These plain bearing universal joints must be lubricated and the use of gaiters is recommended. For 264-5380 overall length is 86mm and the shorter part of joint is 31mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy