Siemens USB Cable, Female USB Type A to Female, USB 2.0 USB Type A, Black, 2.5 m

Subtotal (1 unit)*

€40.00

(exc. VAT)

€49.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.00

*price indicative

RS Stock No.:
113-909
Mfr. Part No.:
6AV6881-0AF21-0LB0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

USB Cable

Cable Length

2.5m

Connector Type A

USB Type A

Connector Type B

USB Type A

Voltage

500V

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Standards/Approvals

No CE marking obligation, RoHS

Series

6AV6881-0AF21

COO (Country of Origin):
CN
The Siemens cable features a 2.5 meter length with IP20 rated connectors, suitable for standard USB connections.

USB 2.0 type A

Suited for indoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy