Siemens , Male USB Type A to Male USB Type A, 2.5 m

Subtotal (1 unit)*

€101.81

(exc. VAT)

€125.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.81

*price indicative

RS Stock No.:
113-911
Mfr. Part No.:
6AV6881-0AF22-0LC0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

USB Cable

Cable Length

2.5m

Connector Type A

USB Type A

Connector Type B

USB Type A

Connector Gender A

Male

Connector Gender B

Male

Jacket Material

Plastic

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Siemens cable features a 02.5 meter length with female to male type C connectors. It comes with M20 screw sealing. It is suitable for standard USB connections.

IP67 protection

Suited for indoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy