Bulgin USB Cable, Female USB Type B to, USB 2.0, Black, 250 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€27.00

(exc. VAT)

€33.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€27.00-
10 +€24.838%

*price indicative

RS Stock No.:
148-937
Mfr. Part No.:
PXP0023/B/0M25/FL
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Cable Length

250mm

Product Type

USB Cable

Connector Type A

USB Type B

USB Version

USB 2.0

Connector Gender A

Female

Jacket Colour

Black

Standards/Approvals

No

Series

PXP0023

COO (Country of Origin):
CN
The Bulgin Female USB B to Flying Leads cable provides USB 2.0 performance with IP67 protection when mated or fitted with a Sealing Cap PXP0024 or PXM0024. It features 0.25m long 24AWG flying leads for flexibility, with plastic and metal sealing caps available for enhanced protection.

Body colour black

Body material PVC

Body material type plastic body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy