Bulgin USB Cable, Male USB Type A to Male, USB 3.0 USB Type A, Black, 300 mm
- RS Stock No.:
- 148-920
- Mfr. Part No.:
- PXP0023/A/0M30/A
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save €24.70
View bulk pricing optionsSubtotal (1 unit)*
€30.95
(exc. VAT)
€38.07
(inc. VAT)
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €30.95 | - |
| 10 + | €28.48 | €24.70 |
*price indicative
- RS Stock No.:
- 148-920
- Mfr. Part No.:
- PXP0023/A/0M30/A
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 300mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | PXP0023 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 300mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series PXP0023 | ||
- COO (Country of Origin):
- CN
The Bulgin Female USB A to Male USB A cable offers USB 2.0 performance with IP67 protection when mated or fitted with Sealing Cap PXP0024 or PXM0024. Available with both plastic and metal sealing caps, it mates with the Plastic Flex USB A to USB A Cable Assembly PXP0020. The 0.3m cable length ensures flexible connectivity.
Body colour black
Body material PVC
Body material type plastic body
Related links
- Bulgin USB Cable USB 2.0 USB 300 mm
- Bulgin USB Cable USB 3.0 USB Type C, 5 m
- Bulgin USB Cable USB 3.0 USB Type A 3 m
- Bulgin USB Cable USB 3.0 USB Type A 1 m
- Bulgin USB Cable USB 3.0 USB Type A 2 m
- Bulgin USB Cable USB 3.0 USB Type A 1 m
- Bulgin USB Cable USB 2.0 USB Type A 500 mm
- Bulgin USB Cable USB 3.0 USB, 3 m
