L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 3 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€83.94

(exc. VAT)

€103.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€83.94-
10 +€76.978%

*price indicative

RS Stock No.:
287-221
Mfr. Part No.:
WPUSBAXSH-3M
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

3m

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

California Proposition 65, TSCA, RoHS, REACH

Series

WPUSBAXSH

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com USB cable features a fully shielded versions. These cables feature a die cast steel panel mountable female USB A connector and a standard male USB A connector. The steel housing allows for efficient grounding to a panel or enclosure.

Threaded couplings and O ring seals provide IP67 rating insuring protection against water and dust

30 micro inch gold contact plating provides reliable connections with repeated mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy