L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Grey, 3 m
- RS Stock No.:
- 286-934
- Mfr. Part No.:
- ECUSBAX-3M
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.89
(exc. VAT)
€23.23
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.89 |
| 10 + | €17.30 |
*price indicative
- RS Stock No.:
- 286-934
- Mfr. Part No.:
- ECUSBAX-3M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, TSCA, REACH, RoHS | |
| Series | ECUSBAX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, TSCA, REACH, RoHS | ||
Series ECUSBAX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB cable assembly is designed for seamless and efficient data transfer, enhancing your connectivity experience with precision and reliability. Featuring a moulded hood and strain relief, it ensures durability and longevity even in demanding environments. The cable utilises high quality tin plated copper conductors, providing excellent conductivity while mitigating signal loss. Its overall construction includes an aluminised polyester shield with a drain wire, assuring effective shielding against interference, which is crucial for maintaining data integrity.
Equipped with a durable PVC outer jacket for protection
Braided shield for enhanced signal integrity
Employs a moulded design for added strength and flexibility
Individually packaged to ensure quality and safety during transport
Comes with a cable assembly that guarantees 360° shield termination
Tested for continuity to assure reliable connections
Related links
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 3 m
- L-Com USB Cable USB 2.0 USB B Grey, 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB 3 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
