L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Light Grey, 12 in

Get a bulk buy discount

Add 10 more to save €25.10

View bulk pricing options

Subtotal (1 unit)*

€30.25

(exc. VAT)

€37.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€30.25-
10 +€27.74€25.10

*price indicative

RS Stock No.:
297-696
Mfr. Part No.:
ECF504-12AAS
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

12in

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Voltage

125V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Light Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, California Proposition 65, TSCA, REACH

Series

ECF504-12AA-S

RoHS Status: Exempt

COO (Country of Origin):
MX
The L-Com reliable bulkhead adaptor provides a robust solution for various electronic connections. Designed with a 28AWG twisted pair for data transmission, and 20AWG power conductors, it seamlessly integrates into diverse applications. The unit features a moulded PVC hood and strain relief, ensuring durability and longevity even in demanding environments. Its compact design maximises space while maintaining optimal functionality, making it perfect for both commercial and industrial use.

Complies with strict USB 2.0 standards for efficient data handling

Features a grey PVC outer jacket designed to endure challenging conditions

Includes strain relief components that enhance overall product durability

Compact dimensions make it suitable for space restricted installations

Ideal for both commercial and industrial applications without sacrificing performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy