L-Com USB Cable, Male USB Type A to Male, USB 2.0, Black, 120 in
- RS Stock No.:
- 297-812
- Mfr. Part No.:
- ECF504-120AAL
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€55.88
(exc. VAT)
€68.73
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €55.88 | - |
| 10 + | €51.22 | 8% |
*price indicative
- RS Stock No.:
- 297-812
- Mfr. Part No.:
- ECF504-120AAL
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 120in | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | TSCA, RoHS, REACH, California Proposition 65 | |
| Series | ECF504-120AAL | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 120in | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals TSCA, RoHS, REACH, California Proposition 65 | ||
Series ECF504-120AAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com USB cable assembly is designed to meet USB 2.0 requirements, ensuring reliable data transmission for your devices. Boasting a robust construction, it features a refined strain relief mechanism, effectively eliminating the risk of cable damage during use. The outer jacket is crafted from durable PVC, providing enhanced protection against wear and tear.
Robust strain relief protects against cable damage
Advanced shielding technology reduces electromagnetic interference
Lightweight design ensures easy handling without compromising strength
Related links
- L-Com USB Cable USB 2.0 USB Type A 120 in
- L-Com USB Cable USB 2.0 USB Type A 24 in
- L-Com USB Cable USB 2.0 USB Type A 12 in
- L-Com USB Cable USB 2.0 USB Type A 72 in
- L-Com USB Cable USB 2.0 USB Type A, 12 in
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 1 m
