TE Connectivity USB Cable, Male USB Type A to Male, USB 2.0 USB B, Black
- RS Stock No.:
- 304-843
- Distrelec Article No.:
- 303-17-946
- Mfr. Part No.:
- 1487594-2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.85
(exc. VAT)
€15.81
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.85 |
| 10 - 24 | €11.83 |
| 25 + | €10.67 |
*price indicative
- RS Stock No.:
- 304-843
- Distrelec Article No.:
- 303-17-946
- Mfr. Part No.:
- 1487594-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU RoHS, EU REACH (EC) No. 1907/2006 Curr ENt ECHA Candidate List: JUNE 2024 (241) Candidate List Declared Against: JUNE 2024 (241) Halog EN Cont ENt Not Low Halog EN contains Br or Cl > 900 ppm, China RoHS 2 MIIT Order No 32, EU ELV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU RoHS, EU REACH (EC) No. 1907/2006 Curr ENt ECHA Candidate List: JUNE 2024 (241) Candidate List Declared Against: JUNE 2024 (241) Halog EN Cont ENt Not Low Halog EN contains Br or Cl > 900 ppm, China RoHS 2 MIIT Order No 32, EU ELV | ||
- COO (Country of Origin):
- CN
The TE Connectivity USB 4-Position Plug is a Type A to Type B cable assembly, featuring a black cable with a 4-position configuration. It has a USB Type A plug at one end and a USB Type B plug at the other end, making it suitable for connecting various USB devices. The cable is double-ended and uses 28 AWG wire, ensuring reliable data transmission and flexibility in various applications.
Shielded
EU RoHS compliant
EU ELV compliant
Related links
- TE Connectivity USB 2.0 Black, 2 m
- TE Connectivity USB Cable Black, 1.8 m
- TE Connectivity USB Cable USB 2.0 USB Type A 2 m
- TE Connectivity USB Cable USB 2.0 USB Type A 500 mm
- TE Connectivity USB Cable USB 2.0 USB Type A 3 m
- TE Connectivity USB Cable USB 2.0 USB Type A 5 m
- TE Connectivity USB Cable USB 2.0 USB Type A 1 m
- RS PRO USB Cable USB 2.0 USB B 1.8 m
