TE Connectivity USB Cable, Male USB Type A to Male USB B, Black, 1.8 m
- RS Stock No.:
- 475-753
- Distrelec Article No.:
- 304-63-023
- Mfr. Part No.:
- 1487596-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 20 units)*
€225.62
(exc. VAT)
€277.51
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.62 | €11.281 |
*price indicative
- RS Stock No.:
- 475-753
- Distrelec Article No.:
- 304-63-023
- Mfr. Part No.:
- 1487596-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Cable | |
| Cable Length | 1.8m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Cable | ||
Cable Length 1.8m | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity USB Cable Assemblies offer a reliable and efficient solution for connecting devices with USB Type A and Type B plugs. Designed for double-ended connectivity, these assemblies are built with dual wire sizes of 28 AWG and 24 AWG, ensuring optimal performance for data transmission. The striking black cable colour enhances durability while seamlessly fitting into various environments. With features aimed at ensuring robust connections, this cable assembly excels in providing maximum functionality for electronic devices requiring a reliable USB link.
USB 4-Position Plug, Type A to Type B design allows for versatile connections
Constructed with shielded materials to reduce interference and enhance signal quality
Black cable colour provides a professional look and can blend well in any setting
Double-ended configuration facilitates easy connection to various devices
Includes ferrite core for minimised electromagnetic interference
Compliant with EU guidelines ensuring environmental safety and standards
Versatile for use in multimedia applications and device interconnections
Related links
- TE Connectivity USB 2.0 Black, 2 m
- TE Connectivity USB Cable USB 2.0 USB B, Black
- Roline USB Cable USB 2.0 USB B 1.8 m
- Roline USB Cable USB 3.0 USB B 1.8 m
- RS PRO USB Cable USB 2.0 USB B 1.8 m
- Molex USB Cable USB 2.0 Mini USB Type B 1.8 m
- RND USB Cable USB 2.0 USB Type B 1.8 m
- RS PRO USB Cable USB 2.0 Mini USB Type B 1.8 m
