Exsys USB Cable, Male USB Type A to Male, USB 3.2 USB Type A, 20 m
- RS Stock No.:
- 309-434
- Mfr. Part No.:
- EX-K1681
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€342.89
(exc. VAT)
€421.75
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.89 |
*price indicative
- RS Stock No.:
- 309-434
- Mfr. Part No.:
- EX-K1681
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Cable Length | 20m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Cable Length 20m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys USB 3.2 Gen 1 Fiber Optic Cable is designed to be compatible with the electrical specifications of Super speed USB. It transmits data lossless and over longer distances compared to the copper cable. It is very light, flexible and perfect for laying.
Backwards compatible with USB 1.1 and 2.0
20 meter cable
Low power consumption
Plug and Play
Related links
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type A, 10 m
- Exsys USB Cable USB 3.2 USB Type C, 5 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB B 1.5 m
- Exsys USB Cable USB 3.2 USB Type A, 10 m
- Exsys USB Cable USB 3.2 USB Type A, 30 m
- Exsys USB Cable USB 3.2 USB Type A, 30 m
