Exsys USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, Black, 2 m
- RS Stock No.:
- 872-633
- Mfr. Part No.:
- EX-K1591V-2.0
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€15.83
(exc. VAT)
€19.47
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.83 |
*price indicative
- RS Stock No.:
- 872-633
- Mfr. Part No.:
- EX-K1591V-2.0
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Cable Length | 2m | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.2 | |
| Voltage | 20V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE | |
| Series | EX-K1591V | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Cable Length 2m | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.2 | ||
Voltage 20V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE | ||
Series EX-K1591V | ||
- COO (Country of Origin):
- CN
The Exsys cable is a USB 3.2 Gen 2x1 connection solution designed for high-speed data transfer and secure connectivity. Featuring dual screw locks, it ensures a reliable connection for various USB devices.
USB 3.2 Gen 2x1 connection cable, backwards compatible with older USB standards
Connectors include USB-C plugs designed for easy and secure connections
Equipped with knurled screws on both USB-C connectors for enhanced stability
Related links
- Exsys USB Cable USB 3.2 USB Type C 2 m
- Exsys USB Cable USB 3.2 USB Type C 3 m
- Exsys USB Cable USB 3.2 USB Type C 1 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB Type C to 2 m
- Exsys USB Cable USB 3.2 USB Type C, 5 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB 2.0 USB Type C 1.2 m
