Exsys USB Cable, Male USB Type A to Male, USB 3.2 USB Type A, 30 m
- RS Stock No.:
- 309-523
- Mfr. Part No.:
- EX-K1682
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€401.28
(exc. VAT)
€493.57
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €401.28 |
*price indicative
- RS Stock No.:
- 309-523
- Mfr. Part No.:
- EX-K1682
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Cable | |
| Cable Length | 30m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Cable | ||
Cable Length 30m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys USB 3.2 Gen 1 Fiber Optic Cable (AOC Active Optical Cable) is designed to be compatible with the electrical specifications of Superspeed USB. It transmits data lossless and over longer distances compared to the copper cable. It is very light, flexible and perfect for laying.
50 meter cable
Low power consumption and Plug and Play
3.0mm diameter fiberglass cable
Related links
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type A, 10 m
- Exsys USB Cable USB 3.2 USB Type C 2 m
- Exsys USB Cable USB 3.2 USB Type C, 5 m
- Exsys USB Cable USB 3.2 USB Type C 1 m
- Exsys USB Cable USB 3.2 USB Type A, 10 m
- Exsys USB Cable USB 3.2 USB Type C 3 m
