Exsys USB Cable, Male USB Type A to Male, USB 3.2 USB B, USB Type B, 2 m
- RS Stock No.:
- 309-579
- Mfr. Part No.:
- EX-K1572V
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€19.26
(exc. VAT)
€23.69
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.26 |
*price indicative
- RS Stock No.:
- 309-579
- Mfr. Part No.:
- EX-K1572V
- Manufacturer:
- Exsys
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B, USB Type B | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type A | ||
Connector Type B USB B, USB Type B | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys USB 3.2 Gen 1 A male and B male connection cable with thumbscrews. The USB 3.2 Gen 1 connection cable provides a consistently high data transfer rate of up to 5Gbps thanks to the combination of a high-quality cable construction and connectors with copper contacts.
USB cable connects the computer that has a threaded A connector and the various products that have threaded B connectors
USB 3.2 Gen 1 standard downward compatible to USB 2.0
Hi Speed up to 5Gbit per s data transfer rate
