Hama , Male Micro USB Type B, USB Type A to Male USB Type A, Black, 3 m

Subtotal (1 unit)*

€16.79

(exc. VAT)

€20.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.79

*price indicative

RS Stock No.:
325-070
Mfr. Part No.:
00200609
Manufacturer:
Hama
Find similar products by selecting one or more attributes.
Select all

Brand

Hama

Product Type

USB Cable

Cable Length

3m

Connector Type A

Micro USB Type B, USB Type A

Connector Type B

USB Type A

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

No

COO (Country of Origin):
CN
The Hama Micro USB Cable is perfect for connecting devices such as PCs, notebooks, MacBooks, chargers, tablets, smartphones, power packs, Bluetooth speakers, and game controllers to transfer digital data, signals, and power. It offers high speed data transfer of up to 480 Mbps and is equipped with double shielding to effectively reduce electromagnetic interference. The slimline plug design makes it especially ideal for mobile, flat devices, or situations where space is limited.

Flexible materials guarantee optimum kink protection and prevent cable breakage

High quality materials and workmanship guarantee excellent transmission quality

Ideal for charging or transferring data and synchronising

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy