Hama , Male Micro USB Type B, USB Type C to Male USB Type A, USB Type C, Black, 1.5 m
- RS Stock No.:
- 325-260
- Mfr. Part No.:
- 00201537
- Manufacturer:
- Hama
Subtotal (1 unit)*
€24.02
(exc. VAT)
€29.54
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.02 |
*price indicative
- RS Stock No.:
- 325-260
- Mfr. Part No.:
- 00201537
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | Micro USB Type B, USB Type C | |
| Connector Type B | USB Type A, USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A Micro USB Type B, USB Type C | ||
Connector Type B USB Type A, USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama 4 in 1 Multi Charging Cable offers a high quality, quick charging solution for a variety of devices. With USB C and Micro USB connectors, it provides maximum compatibility for mobile phones, tablets, and other devices featuring these connections. When paired with a quick charger, this cable enables fast, efficient charging. The braided nylon cable sheath ensures durability, preventing tangling and making it easy to wind up for storage, offering both convenience and longevity.
Multi way USB cable for charging and synchronising smartphones and tablets
Data cable with a speed of up to 480 Mbps for high speed data transmission
Related links
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male Micro USB Type-A 1.5 m
- Hama USB Type A to Male USB Type A 1.5 m
- Hama USB Type A to Male Micro USB Type-A 1.5 m
- Hama USB Type A to Male USB Type A 3 m
- Hama USB Type A to Male USB Type A 1 m
- Hama USB Type A to Male USB Type A 800 mm
- RS PRO USB Cable USB Type C to Male USB Type C 1.5 m
