Hama , Male USB Type A, USB Type C to Male USB Type C, White, 1.5 m
- RS Stock No.:
- 325-282
- Mfr. Part No.:
- 00201571
- Manufacturer:
- Hama
Subtotal (1 unit)*
€22.82
(exc. VAT)
€28.07
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.82 |
*price indicative
- RS Stock No.:
- 325-282
- Mfr. Part No.:
- 00201571
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Cable Length | 1.5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A, USB Type C | |
| Connector Type B | USB Type C | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Silicone | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Cable Length 1.5m | ||
Product Type USB Cable | ||
Connector Type A USB Type A, USB Type C | ||
Connector Type B USB Type C | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Silicone | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Hama Highly flexible USB cable is ideal for charging and synchronizing smartphones and tablets at home, in the office, or on the go. Designed for quick charging with a compatible charger, it ensures fast charging speeds for your devices. Offering maximum compatibility with all mobile phones, tablets, and other devices with a USB C connection.
Silicone cable sheath
Flexible and at the same time extremely resilient materials
Data cable with a speed of up to 480 Mbit/s for high speed data transmission
Gold plated plugs with low contact resistance for secure signal transmission
Related links
- Hama USB Type C to Male USB Type C 1.5 m
- Hama White, 1.5 m
- Hama USB Type C to Male USB Type C 1.5 m
- Cherry USB Cable USB Type C USB Type C 1.5 m
- RS PRO USB Cable USB 3.1 USB Type C 1.5 m
- RS PRO USB Cable USB 3.0 USB Type C 1.5 m
- RS PRO USB Cable USB Type C to Male USB Type C 1.5 m
- Hama USB Type C to Male USB Type A 1.5 m
