Encitech Connectors , Female USB Type A to, Blue, 1 m
- RS Stock No.:
- 340-017
- Distrelec Article No.:
- 301-03-693
- Mfr. Part No.:
- 1310-1018-02
- Manufacturer:
- Encitech Connectors
Subtotal (1 unit)*
€21.86
(exc. VAT)
€26.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.86 |
*price indicative
- RS Stock No.:
- 340-017
- Distrelec Article No.:
- 301-03-693
- Mfr. Part No.:
- 1310-1018-02
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type A | |
| Connector Gender A | Female | |
| Jacket Colour | Blue | |
| Jacket Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type A | ||
Connector Gender A Female | ||
Jacket Colour Blue | ||
Jacket Material Polyamide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Encitech Connectors USB-A Panel Connector is designed for use in harsh environments, offering IP64/IP67 protection against dust, moisture, and water ingress. Available in both USB 2.0 and USB 3.0 versions, this connector ensures reliable data transfer in outdoor or industrial applications. Made from durable black plastic, it provides robust protection, while the gold-plated contacts ensure high-quality, corrosion-resistant connections for optimal performance.
Easy Installation
Durable Black Plastic Material
Related links
- Encitech Connectors Blue, 1 m
- Encitech Connectors Blue, 3 m
- Encitech Connectors Blue, 0.5 m
- Encitech Connectors Black
- Encitech Connectors Straight, Panel Female- 2 Port Type Micro USB 2.0 IP67 USB Connector USB 2.0
- Encitech Connectors USB Cable
- Encitech Connectors Type USB Type A IP67 USB Connector ISO 3.0, PLe
- Encitech Connectors Type USB Type A IP67 USB Connector PLe, ISO 13849
