Encitech Connectors , Female USB Type A to, Blue, 3 m
- RS Stock No.:
- 340-021
- Distrelec Article No.:
- 301-03-712
- Mfr. Part No.:
- 1310-1028-05
- Manufacturer:
- Encitech Connectors
Subtotal (1 unit)*
€30.52
(exc. VAT)
€37.54
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.52 |
*price indicative
- RS Stock No.:
- 340-021
- Distrelec Article No.:
- 301-03-712
- Mfr. Part No.:
- 1310-1028-05
- Manufacturer:
- Encitech Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Gender A | Female | |
| Jacket Colour | Blue | |
| Jacket Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Gender A Female | ||
Jacket Colour Blue | ||
Jacket Material Polyamide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Encitech Connectors 2xUSB-A Panel Connector is designed for use in harsh environments, offering IP64/IP67 protection against dust, moisture, and water ingress. Available in both USB 2.0 and USB 3.0 versions, this connector ensures reliable data transfer in outdoor or industrial applications. Made from durable black plastic, it provides robust protection, while the gold-plated contacts ensure high-quality, corrosion-resistant connections for optimal performance.
Easy Installation
Supplied with protective CAP
Related links
- Encitech Connectors Blue, 1 m
- Encitech Connectors Blue, 0.5 m
- Encitech Connectors Black
- Encitech Connectors Female Type USB Type A IP65 USB Connector ISO 13849, PLe
- Encitech Connectors Blue, 0.5 m
- Encitech Connectors Blue, 1 m
- Encitech Connectors 3261 Series 2 Port, Cat5e
- Encitech Connectors RJJ Series Ethernet Connector, Cat6a Straight 1 Port
