RND USB Cable, Male USB Type A to Male, USB 3.1 USB Type C, White, 3 m
- RS Stock No.:
- 490-314
- Distrelec Article No.:
- 302-96-571
- Mfr. Part No.:
- RND 765-00299
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-314
- Distrelec Article No.:
- 302-96-571
- Mfr. Part No.:
- RND 765-00299
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | USB Cable | |
| Connector Gender A | Male | |
| Connector Type A | USB Type A | |
| Connector Gender B | Male | |
| USB Version | USB 3.1 | |
| Connector Type B | USB Type C | |
| Jacket Colour | White | |
| Cable Length | 3 m | |
| Distrelec Product Id | 302-96-571 | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Voltage | 300 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type USB Cable | ||
Connector Gender A Male | ||
Connector Type A USB Type A | ||
Connector Gender B Male | ||
USB Version USB 3.1 | ||
Connector Type B USB Type C | ||
Jacket Colour White | ||
Cable Length 3 m | ||
Distrelec Product Id 302-96-571 | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Voltage 300 V | ||
- COO (Country of Origin):
- CN
The RND USB-A to USB-C cable is engineered for speed and durability, making it an essential accessory for modern devices. Featuring USB 3.1 technology, it delivers rapid data transfer rates of up to 10 Gbps, ensuring you can move files swiftly without any compromise on performance. Structured with a strong PVC sheath, it offers exceptional resilience against wear and tear, while gold-plated connectors guarantee a robust and reliable connection for a variety of applications. With a sleek white jacket and generous length of 3 metres, this cable not only provides practicality but also complements your aesthetic needs.
Provides a variety of connection options across devices
Lightweight yet durable, enhancing your on-the-go experience
Completed with a stylish white finish to match your tech setup
Related links
- RND USB Cable USB 2.0 USB Type C 3 m
- RND USB Cable USB 2.0 Lightning Connector 3 m
- RND USB Cable USB 3.1 USB Type C 1 m
- RND USB Cable USB 3.1 USB Type A 1 m
- RND USB Cable USB 3.1 USB Type A 1 m
- RND USB Cable USB 2.0 USB Type A 3 m
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
- RND USB Cable USB 2.0 Lightning Connector 2 m
