RND USB Cable, Male USB Type C to Male, USB 3.1 USB Type C, White, 1 m
- RS Stock No.:
- 492-665
- Distrelec Article No.:
- 302-96-575
- Mfr. Part No.:
- RND 765-00303
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€24.96
(exc. VAT)
€30.70
(inc. VAT)
- RS Stock No.:
- 492-665
- Distrelec Article No.:
- 302-96-575
- Mfr. Part No.:
- RND 765-00303
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | USB Cable | |
| Connector Gender A | Male | |
| Connector Type A | USB Type C | |
| Connector Gender B | Male | |
| USB Version | USB 3.1 | |
| Connector Type B | USB Type C | |
| Jacket Colour | White | |
| Cable Length | 1 m | |
| Distrelec Product Id | 302-96-575 | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Voltage | 300 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type USB Cable | ||
Connector Gender A Male | ||
Connector Type A USB Type C | ||
Connector Gender B Male | ||
USB Version USB 3.1 | ||
Connector Type B USB Type C | ||
Jacket Colour White | ||
Cable Length 1 m | ||
Distrelec Product Id 302-96-575 | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Voltage 300 V | ||
- COO (Country of Origin):
- CN
The RND USB-C to USB-C cable is designed to elevate your data transfer experience. Equipped with USB 3.1 technology, this cable enables lightning-fast speeds of up to 10 Gbps, ensuring that your large files are transmitted in moments. Crafted with durability in mind, it features a robust PVC sheath that offers excellent protection against wear and tear. The gold-plated connectors not only provide a reliable connection but also enhance overall performance, making it ideal for a variety of applications, whether at home or in the office. Its sleek white jacket adds a touch of modern elegance, while the flexible design accommodates tight connections without compromising strength. This is a perfect solution for those who demand high-speed and dependable connectivity.
Versatile applications suitable for both personal and professional use
Sleek white jacket offers a stylish appearance
Compatible with a variety of USB-C devices
Flexible design accommodates tight spaces without damage
Related links
- RND USB Cable USB 3.1 USB Type A 1 m
- RND USB Cable USB 3.1 USB Type C 3 m
- RND USB Cable USB 2.0 Lightning Connector 1 m
- RND USB Cable USB 3.1 USB Type A 1 m
- RND USB Cable USB 2.0 USB Type C 3 m
- RND USB Cable USB 2.0 Lightning Connector 3 m
- RS PRO USB Cable USB 3.1 USB Type C 1 m
- RS PRO USB Cable USB 3.1 USB Type C 1 m

