Phoenix Contact Ethernet Cable, Female D-Sub to Female D-Sub 25-Pin, Green, 2.5 m
- RS Stock No.:
- 519-407
- Mfr. Part No.:
- 1574602
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save €35.25
View bulk pricing optionsSubtotal (1 unit)*
€235.27
(exc. VAT)
€289.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €235.27 | - |
| 5 + | €228.22 | €35.25 |
*price indicative
- RS Stock No.:
- 519-407
- Mfr. Part No.:
- 1574602
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 2.5m | |
| Product Type | Ethernet Cable | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub 25-Pin | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Green | |
| Jacket Material | PVC | |
| Standards/Approvals | EU, RoHS | |
| Series | 1574 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 2.5m | ||
Product Type Ethernet Cable | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub 25-Pin | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Green | ||
Jacket Material PVC | ||
Standards/Approvals EU, RoHS | ||
Series 1574 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Adapter cable specifically designed for robust industrial use. It facilitates seamless connections in modular applications, offering convenience with a manageable length of 2.5 metres. This high performance cable is tailored to accommodate connections between an RJ45 interface and D SUB 25 connectors, thus ensuring compatibility with a variety of devices. Constructed with a durable PVC outer sheath, it guarantees longevity and reliability under varying environmental conditions. This product stands out for its flexible application in complex automation setups, making it a valuable addition to any technical toolkit. Its weight and compact nature enhance the ease of installation without compromising functionality.
Meets stringent performance requirements for industrial applications
Durable construction ensures longevity in demanding environments
Facilitates easy integration with existing modular systems
Compatible with a variety of devices for versatile usage
Designed to withstand extreme temperature variations
Related links
- Phoenix Contact Ethernet Cable Green, 2.5 m
- RS PRO Female D-Sub 25-Pin DB25 Serial Cable, 2.5 m Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 25-Pin to Female D-Sub 25-Pin Cable Assembly DB25 Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Cable, 1 m Polyvinyl Chloride
- Phoenix Contact Female D-Sub 25-Pin Unterminated Cable, 15 m Semi-Rigid Polyvinyl Chloride
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
- Phoenix Contact Female D-Sub 25-Pin Unterminated Serial Cable D25SUB Series
