Bulgin USB Cable, Male USB to Male, USB 3.0 USB, 3 m
- RS Stock No.:
- 664-209
- Mfr. Part No.:
- PXP6040/AA3/3M00
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€63.16
(exc. VAT)
€77.69
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.16 |
*price indicative
- RS Stock No.:
- 664-209
- Mfr. Part No.:
- PXP6040/AA3/3M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Bulgin Rugged USB 3.0 cable features a pre-wired, overmoulded design with sealed connectors built for harsh environments. It's IP68, and IP69K rated when mated, offering excellent water and dust resistance. The push-twist locking mechanism ensures secure connections in industrial and outdoor settings.
30 degree push twist locking and tamperproof lock prevents accidental un mating
Choice of cable lengths
Water and dustproof to IP68 and IP69K when mated with compatible connector
