Bulgin USB Cable, Male Male, USB 2.0 USB Type A, 5 m
- RS Stock No.:
- 664-217
- Mfr. Part No.:
- PXP6041/AA/5M00
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€69.18
(exc. VAT)
€85.09
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.18 |
*price indicative
- RS Stock No.:
- 664-217
- Mfr. Part No.:
- PXP6041/AA/5M00
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Bulgin Rugged USB 2.0 cable with sealed connectors on both ends and an overmoulded plastic body for durability. It provides IP66, IP68, and IP69K protection when mated, guarding against water and dust. The push-twist locking system ensures secure, tamperproof connections. Ideal for industrial environments, kiosks, and outdoor electronics.
30 degree push twist locking and tamperproof lock prevents accidental un mating
Choice of cable lengths
Water and dustproof to IP68 and IP69K when mated with compatible connector
Related links
- Bulgin USB Cable USB 2.0 USB Type A, 5 m
- Bulgin USB Cable USB 2.0 USB Type A, 3 m
- Bulgin USB Cable USB 2.0 USB Type A, 2 m
- Bulgin USB Cable USB 2.0 USB Type A 5 m
- Bulgin USB Cable USB 2.0 USB B 5 m
- Bulgin USB Cable USB 3.0 USB, 5 m
- Bulgin USB Cable USB 2.0 Micro USB Type B, 5 m
- Bulgin USB Cable USB 2.0 USB Type A 5 m
