NewLink Active Optical Cable, Male USB Type C to Male, USB 3.2 USB Type C, Black, 10 m

Subtotal (1 unit)*

€244.42

(exc. VAT)

€300.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€244.42

*price indicative

RS Stock No.:
707-944
Mfr. Part No.:
AOCUSB3C-710
Manufacturer:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Product Type

Active Optical Cable

Cable Length

10m

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 3.2

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Thermoplastic Elastomer

Standards/Approvals

Backward compatible with USB 2.0/1.1

Series

AOC USB Type C Cable

COO (Country of Origin):
CN
The NewLink USB-C Active Optical Cables have the unique advantage of being able to support two different specifications depending on the needs of the user. The cable can adjust to its current use and prioritise either video or data transmission. By using optical Fibre instead of copper wire as a high-speed signal transmission medium, it is able to be longer thinner, and less susceptible to electromagnetic interference.

Active optical cable

Adaptive video/data rates

TPE Jacket

Kevlar cable filler

Backward compatible with USB 2.0/1.1

Highly resistant to EMI and RFI Interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy