NewLink Active Optical Cable, Male USB Type C to Male, USB 3.2 USB Type C, Black, 7.5 m
- RS Stock No.:
- 707-949
- Mfr. Part No.:
- AOCUSB3C-707
- Manufacturer:
- NewLink
Subtotal (1 unit)*
€210.77
(exc. VAT)
€259.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.77 |
*price indicative
- RS Stock No.:
- 707-949
- Mfr. Part No.:
- AOCUSB3C-707
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Active Optical Cable | |
| Cable Length | 7.5m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Series | AOCUSB3C-7 | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Active Optical Cable | ||
Cable Length 7.5m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Series AOCUSB3C-7 | ||
- COO (Country of Origin):
- CN
The NewLink USB-C Active Optical Cables have the unique advantage of being able to support two different specifications depending on the needs of the user. The cable can adjust to its current use and prioritise either video or data transmission. By using optical Fibre instead of copper wire as a high-speed signal transmission medium, it is able to be longer thinner, and less susceptible to electromagnetic interference.
Active optical cable
Adaptive video/data rates
TPE Jacket
Kevlar cable filler
Backward compatible with USB 2.0/1.1
Highly resistant to EMI and RFI Interference
Related links
- NewLink Active Optical Cable USB 3.2 USB Type C 10 m
- NewLink Active Optical Cable USB 3.2 USB Type C 15 m
- NewLink Male DisplayPort to Male DisplayPort Active Optical Cable, 50 m
- NewLink Male HDMI to Male HDMI 30 m
- NewLink AOCDET-DP series - Male DisplayPort to Male DisplayPort, Black
- NewLink AOCDET-HDMI series - Male HDMI to Male Micro HDMI Black
- StarTech.com to HDMI Active Optical Cable USB Type A, USB Type C - 3840 x 2160 pixel
- StarTech.com to HDMI Active Optical Cable USB Type A, USB Type C 1 Supported Display(s) - 3840 x 2160 pixel
