NewLink USB Cable, Male USB Type C to Male, USB 4.0 USB Type C, Black, 1 m

Subtotal (1 unit)*

€10.83

(exc. VAT)

€13.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.83

*price indicative

RS Stock No.:
708-062
Mfr. Part No.:
NLMOB4-6001RA
Manufacturer:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 4.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Braided Nylon

Standards/Approvals

Thunderbolt 3 Compatible

Series

NLMOB4

COO (Country of Origin):
CN
The NewLink USB4 is the most recent update in the evolution of USB. The maximum bandwidth is now 40Gbps, double the previous best spec of 20Gbps (USB3.2 Gen 2x2). It is based on Thunderbolt 3 technology ensuring greater compatibility with all USB Type C and Thunderbolt 3 devices.

E-Mark Chip

Supports up to 40Gbps

Nylon braided cable

Aluminium shell

With DIGITAL POWER display

1x Right angled connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy