StarTech.com USB 4.0, Male USB Type C to Male USB Type C, Black, 1 m
- RS Stock No.:
- 283-8311
- Distrelec Article No.:
- 304-15-611
- Mfr. Part No.:
- CC1M-40G-USB-CABLE
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€35.53
(exc. VAT)
€43.70
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.53 |
*price indicative
- RS Stock No.:
- 283-8311
- Distrelec Article No.:
- 304-15-611
- Mfr. Part No.:
- CC1M-40G-USB-CABLE
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Hazardous Area Certification | No | |
| Standards/Approvals | USB-IF Certified | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Hazardous Area Certification No | ||
Standards/Approvals USB-IF Certified | ||
- COO (Country of Origin):
- VN
StarTech.com USB Cable, 1m Cable Length, USB Type C Connector Type - CC1M-40G-USB-CABLE
This USB cable provides a direct USB Type-C to Type-C connection for high-bandwidth peripheral and data workflows. It is designed for environments where Rapid data transfer and a compact, reversible connector are required, delivering contemporary USB4 performance in a one-metre lead with a flexible thermoplastic jacket.
Features and Benefits:
• USB4 data throughput up to 40 Gbps enables Rapid file transfer • Reversible USB Type-C connectors simplify connection orientation • Male-to-male configuration supports direct device-to-device links • USB-IF certification ensures adherence to USB4 signalling standards • Thermoplastic elastomer jacket offers flexible cable routing
Applications
• Suitable for connecting laptops to docking stations and hubs • Ideal for high-speed data exchange between storage arrays and workstations • Used with test benches in electronics and automation labs • Can be used for linking peripherals requiring USB4 bandwidth
What is the cable length and how does that affect signal integrity?
The lead is 1 m long, a distance that supports full 40 Gbps USB4 throughput with minimal signal loss when used within typical desktop and rack-mounted setups.
What connector genders are present and what connection types are supported?
Both ends are male USB Type-C, enabling direct USB-C to USB-C links without adaptors.
What material is used for the outer sheath and what are the handling properties?
The jacket is MADE from thermoplastic elastomer, providing flexibility for repeated routing and resistance to typical workshop movement and bending.
Is the cable compliant with formal USB standards?
It carries USB-IF certification, indicating compliance with the specified USB4 electrical and protocol requirements.
Related links
- StarTech.com USB Cable USB 4.0 USB Type C 1 m
- StarTech.com USB Cable USB 4.0 3 ft
- StarTech.com USB Cable USB 3.2 USB Type C 1.6 ft
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB Cable USB 4.0 6 ft
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 1 m
- StarTech.com USB Cable USB 4.0 2 m
