HARTING USB Cable, Male USB 2.0 Type A to Female, USB 2.0 USB 2.0 Type A, Black, 500 mm

Image representative of range

Subtotal (1 unit)*

€75.61

(exc. VAT)

€93.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.61

*price indicative

RS Stock No.:
738-619
Mfr. Part No.:
09455451920
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

USB Cable Assembly

Cable Length

500mm

Connector Type A

USB 2.0 Type A

Connector Type B

USB 2.0 Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

RoHS

Series

9455451920

COO (Country of Origin):
CN
The HARTING USB Cable Assembly features a USB 2.0 Type A male connector on one end and a USB 2.0 Type A female connector on the other. With a length of 0.5 m, it provides a reliable connection for various electronic devices while ensuring compliance with relevant standards.

Features & Benefits


Cable assemblies ensure quick and easy installation

Pre-assembled on both sides reduces assembly time

Copper cable (round) enhances signal integrity

Cable length of 0.5 m offers flexibility in device placement

Jacket material MADE of PVC provides durability and protection

Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures environmental safety

Supports a voltage of 30 V dc for reliable performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for electronics and PCB integration

Is this USB Cable Assembly compliant with environmental standards?


Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy